
Q 40,0-JXS32-12-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1251-2-ND - Tape & Reel (TR) 1908-1251-1-ND - Cut Tape (CT) 1908-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS32-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,58960 € | 14,74 € |
| 50 | 0,56520 € | 28,26 € |
| 100 | 0,54170 € | 54,17 € |
| 250 | 0,51232 € | 128,08 € |
| 500 | 0,49112 € | 245,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47080 € | 470,80 € |
| 2.000 | 0,45134 € | 902,68 € |
| 3.000 | 0,44034 € | 1.321,02 € |
| 5.000 | 0,42686 € | 2.134,30 € |
| 7.000 | 0,41821 € | 2.927,47 € |
| 10.000 | 0,40924 € | 4.092,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

