
Q 40,0-JXS11-8-10/20-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q400-JXS11-8-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q400-JXS11-8-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q400-JXS11-8-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS11-8-10/20-T1-FU-LF |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,57280 € | 14,32 € |
| 50 | 0,54900 € | 27,45 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,49776 € | 124,44 € |
| 500 | 0,47716 € | 238,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45743 € | 457,43 € |
| 2.000 | 0,43852 € | 877,04 € |
| 3.000 | 0,42782 € | 1.283,46 € |
| 5.000 | 0,41472 € | 2.073,60 € |
| 7.000 | 0,40632 € | 2.844,24 € |
| 10.000 | 0,39760 € | 3.976,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

