
Q 32,0-JXS22-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1289-2-ND - Tape & Reel (TR) 1908-1289-1-ND - Cut Tape (CT) 1908-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS22-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,55680 € | 27,84 € |
| 100 | 0,53370 € | 53,37 € |
| 250 | 0,50476 € | 126,19 € |
| 500 | 0,48388 € | 241,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46387 € | 463,87 € |
| 2.000 | 0,44470 € | 889,40 € |
| 3.000 | 0,43385 € | 1.301,55 € |
| 5.000 | 0,42057 € | 2.102,85 € |
| 7.000 | 0,41205 € | 2.884,35 € |
| 10.000 | 0,40321 € | 4.032,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

