
Q 32,0-JXS10-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS10-8-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS10-8-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS10-8-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS10-8-10/10-FU-LF |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,05800 € | 10,58 € |
| 25 | 1,00040 € | 25,01 € |
| 50 | 0,95880 € | 47,94 € |
| 100 | 0,91920 € | 91,92 € |
| 250 | 0,86932 € | 217,33 € |
| 500 | 0,83336 € | 416,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79892 € | 798,92 € |
| 2.000 | 0,76592 € | 1.531,84 € |
| 3.000 | 0,74727 € | 2.241,81 € |
| 5.000 | 0,72442 € | 3.622,10 € |
| 7.000 | 0,70976 € | 4.968,32 € |
| 10.000 | 0,69456 € | 6.945,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

