32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS10-6-10/15-T1-FU-LF

DigiKey Part Number
1908-Q32,0-JXS10-6-10/15-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q32,0-JXS10-6-10/15-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q32,0-JXS10-6-10/15-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 32,0-JXS10-6-10/15-T1-FU-LF
Description
CRYSTAL 32MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.2x1)
Frequency
32 MHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.012" (0.30mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,36200 €13,62 €
251,28760 €32,19 €
501,23420 €61,71 €
1001,18320 €118,32 €
2501,11896 €279,74 €
5001,07272 €536,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02841 €1.028,41 €
2.0000,98596 €1.971,92 €
3.0000,96196 €2.885,88 €
5.0000,93257 €4.662,85 €
7.0000,91372 €6.396,04 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,82520 €