
Q 32,0-JXS10-6-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS10-6-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS10-6-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS10-6-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS10-6-10/15-T1-FU-LF |
Description | CRYSTAL 32MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,30360 € | 32,59 € |
| 50 | 1,24980 € | 62,49 € |
| 100 | 1,19810 € | 119,81 € |
| 250 | 1,13308 € | 283,27 € |
| 500 | 1,08624 € | 543,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04136 € | 1.041,36 € |
| 2.000 | 0,99838 € | 1.996,76 € |
| 3.000 | 0,97407 € | 2.922,21 € |
| 5.000 | 0,94431 € | 4.721,55 € |
| 7.000 | 0,92523 € | 6.476,61 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

