
Q 30,0-JXS21P4-12-20/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q30,0-JXS21P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q30,0-JXS21P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q30,0-JXS21P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 30,0-JXS21P4-12-20/20-T1-FU-AEC-LF |
Description | CRYSTAL 30MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,57360 € | 14,34 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,52710 € | 52,71 € |
| 250 | 0,49848 € | 124,62 € |
| 500 | 0,47786 € | 238,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45810 € | 458,10 € |
| 2.000 | 0,43917 € | 878,34 € |
| 3.000 | 0,42846 € | 1.285,38 € |
| 5.000 | 0,41534 € | 2.076,70 € |
| 7.000 | 0,40693 € | 2.848,51 € |
| 10.000 | 0,39820 € | 3.982,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

