
Q 26,0-JXS11-12-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-Q26,0-JXS11-12-10/15-T1-FU-WA-LFTR-ND - Tape & Reel (TR) 1908-Q26,0-JXS11-12-10/15-T1-FU-WA-LFCT-ND - Cut Tape (CT) 1908-Q26,0-JXS11-12-10/15-T1-FU-WA-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS11-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 26,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34400 € | 8,60 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29900 € | 74,75 € |
| 500 | 0,28662 € | 143,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27476 € | 274,76 € |
| 2.000 | 0,26339 € | 526,78 € |
| 3.000 | 0,25696 € | 770,88 € |
| 5.000 | 0,24909 € | 1.245,45 € |
| 7.000 | 0,24404 € | 1.708,28 € |
| 10.000 | 0,23879 € | 2.387,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

