
Q 25,0-JXS32P4-12-10/100-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q25,0-JXS32P4-12-10/100-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q25,0-JXS32P4-12-10/100-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q25,0-JXS32P4-12-10/100-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 25,0-JXS32P4-12-10/100-T3-FU-AEC-LF |
Description | CRYSTAL 25,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,54040 € | 13,51 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,49660 € | 49,66 € |
| 250 | 0,46956 € | 117,39 € |
| 500 | 0,45014 € | 225,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43153 € | 431,53 € |
| 2.000 | 0,41369 € | 827,38 € |
| 3.000 | 0,40360 € | 1.210,80 € |
| 5.000 | 0,39124 € | 1.956,20 € |
| 7.000 | 0,38331 € | 2.683,17 € |
| 10.000 | 0,37509 € | 3.750,90 € |
| 12.000 | 0,37095 € | 4.451,40 € |
| 24.000 | 0,35565 € | 8.535,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

