24 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS21P4-12-20/20-T1-FU-AEC-LF

DigiKey Part Number
1908-Q24,0-JXS21P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q24,0-JXS21P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q24,0-JXS21P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS21P4-12-20/20-T1-FU-AEC-LF
Description
CRYSTAL 24MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,60700 €6,07 €
250,57360 €14,34 €
500,54980 €27,49 €
1000,52710 €52,71 €
2500,49848 €124,62 €
5000,47786 €238,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45810 €458,10 €
2.0000,43917 €878,34 €
3.0000,42846 €1.285,38 €
5.0000,41534 €2.076,70 €
7.0000,40693 €2.848,51 €
10.0000,39820 €3.982,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €