
Q 19,20-JXS21-10-10/10-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1088-2-ND - Tape & Reel (TR) 1908-1088-1-ND - Cut Tape (CT) 1908-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 19,20-JXS21-10-10/10-WA-LF |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,49460 € | 24,73 € |
| 100 | 0,47400 € | 47,40 € |
| 250 | 0,44832 € | 112,08 € |
| 500 | 0,42974 € | 214,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41198 € | 411,98 € |
| 2.000 | 0,39494 € | 789,88 € |
| 3.000 | 0,38531 € | 1.155,93 € |
| 5.000 | 0,37351 € | 1.867,55 € |
| 7.000 | 0,36594 € | 2.561,58 € |
| 10.000 | 0,35809 € | 3.580,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

