
Q 16,0-JXS22-8-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1269-2-ND - Tape & Reel (TR) 1908-1269-1-ND - Cut Tape (CT) 1908-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS22-8-10/15-T1-WA-LF |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,51020 € | 25,51 € |
| 100 | 0,48910 € | 48,91 € |
| 250 | 0,46248 € | 115,62 € |
| 500 | 0,44336 € | 221,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42502 € | 425,02 € |
| 2.000 | 0,40745 € | 814,90 € |
| 3.000 | 0,39751 € | 1.192,53 € |
| 5.000 | 0,38534 € | 1.926,70 € |
| 7.000 | 0,37753 € | 2.642,71 € |
| 10.000 | 0,36943 € | 3.694,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |






