
O 48,0-JO21-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O48,0-JO21-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O48,0-JO21-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O48,0-JO21-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 48,0-JO21-B-1V3-1-T1-LF |
Description | XTAL OSC XO 48 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,88200 € | 22,05 € |
| 50 | 0,84560 € | 42,28 € |
| 100 | 0,81060 € | 81,06 € |
| 250 | 0,76656 € | 191,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73484 € | 367,42 € |
| 1.000 | 0,70447 € | 704,47 € |
| 1.500 | 0,68729 € | 1.030,93 € |
| 2.500 | 0,66626 € | 1.665,65 € |
| 3.500 | 0,65276 € | 2.284,66 € |
| 5.000 | 0,63875 € | 3.193,75 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

