25 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 25,0-JT21CT-A-K-3,3-LF

DigiKey Part Number
1908-O25,0-JT21CT-A-K-3,3-LFTR-ND - Tape & Reel (TR)
1908-O25,0-JT21CT-A-K-3,3-LFCT-ND - Cut Tape (CT)
1908-O25,0-JT21CT-A-K-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 25,0-JT21CT-A-K-3,3-LF
Description
OSC TCXO 25MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 €3,90 €
103,38400 €33,84 €
253,20040 €80,01 €
503,06820 €153,41 €
1002,94140 €294,14 €
2502,78184 €695,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,66706 €1.333,53 €
1.0002,55711 €2.557,11 €
1.5002,49498 €3.742,47 €
2.5002,41890 €6.047,25 €
3.5002,37011 €8.295,39 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,56300 €