
LI18650JC 1S1P+PCM+FUSE+JST XHP-3 50MM | |
|---|---|
DigiKey Part Number | 3027-LI18650JC1S1P+PCM+FUSE+JSTXHP-350MM-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JC 1S1P+PCM+FUSE+JST XHP-3 50MM |
Description | BATTERY LITH POLY 3.7V 2.AH 1S1P |
Customer Reference | |
Detailed Description | 18650 Lithium-Ion Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,34970 € |



