
J49SMH-F-G-G-K-12M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-F-G-G-K-12M0TR-ND - Tape & Reel (TR) 1908-J49SMH-F-G-G-K-12M0CT-ND - Cut Tape (CT) 1908-J49SMH-F-G-G-K-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-F-G-G-K-12M0 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 35 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14800 € | 3,70 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,13600 € | 13,60 € |
| 250 | 0,12856 € | 32,14 € |
| 500 | 0,12324 € | 61,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11815 € | 118,15 € |
| 2.000 | 0,11326 € | 226,52 € |
| 3.000 | 0,11049 € | 331,47 € |
| 5.000 | 0,10710 € | 535,50 € |
| 7.000 | 0,10493 € | 734,51 € |
| 10.000 | 0,10267 € | 1.026,70 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |




