
J32SMX-K-G-G-I-20M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-G-G-I-20M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-G-G-I-20M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-G-G-I-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-G-G-I-20M0 |
Description | CRYSTAL 20,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11970 € | 11,97 € |
| 250 | 0,11324 € | 28,31 € |
| 500 | 0,10854 € | 54,27 € |
| 1.000 | 0,10405 € | 104,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09731 € | 291,93 € |
| 6.000 | 0,09328 € | 559,68 € |
| 9.000 | 0,09100 € | 819,00 € |
| 15.000 | 0,08821 € | 1.323,15 € |
| 21.000 | 0,08642 € | 1.814,82 € |
| 30.000 | 0,08457 € | 2.537,10 € |
| 36.000 | 0,08363 € | 3.010,68 € |
| 72.000 | 0,08018 € | 5.772,96 € |
| 75.000 | 0,07998 € | 5.998,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

