New at DigiKey
20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-K-G-G-I-20M0

DigiKey Part Number
1908-J32SMX-K-G-G-I-20M0TR-ND - Tape & Reel (TR)
1908-J32SMX-K-G-G-I-20M0CT-ND - Cut Tape (CT)
1908-J32SMX-K-G-G-I-20M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-K-G-G-I-20M0
Description
CRYSTAL 20,0MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13800 €1,38 €
250,13000 €3,25 €
500,12500 €6,25 €
1000,11970 €11,97 €
2500,11324 €28,31 €
5000,10854 €54,27 €
1.0000,10405 €104,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09731 €291,93 €
6.0000,09328 €559,68 €
9.0000,09100 €819,00 €
15.0000,08821 €1.323,15 €
21.0000,08642 €1.814,82 €
30.0000,08457 €2.537,10 €
36.0000,08363 €3.010,68 €
72.0000,08018 €5.772,96 €
75.0000,07998 €5.998,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €