
J32SMX-K-F-G-C-20M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-C-20M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-C-20M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-C-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-C-20M0 |
Description | CRYSTAL 20,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,11520 € | 11,52 € |
| 250 | 0,10900 € | 27,25 € |
| 500 | 0,10448 € | 52,24 € |
| 1.000 | 0,10016 € | 100,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09366 € | 280,98 € |
| 6.000 | 0,08979 € | 538,74 € |
| 9.000 | 0,08760 € | 788,40 € |
| 15.000 | 0,08491 € | 1.273,65 € |
| 21.000 | 0,08319 € | 1.746,99 € |
| 30.000 | 0,08140 € | 2.442,00 € |
| 36.000 | 0,08050 € | 2.898,00 € |
| 72.000 | 0,07718 € | 5.556,96 € |
| 75.000 | 0,07698 € | 5.773,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

