New at DigiKey
20 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-A-F-G-I-20M0

DigiKey Part Number
1908-J32SMX-A-F-G-I-20M0TR-ND - Tape & Reel (TR)
1908-J32SMX-A-F-G-I-20M0CT-ND - Cut Tape (CT)
1908-J32SMX-A-F-G-I-20M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-A-F-G-I-20M0
Description
CRYSTAL 20,0MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13400 €1,34 €
250,12720 €3,18 €
500,12200 €6,10 €
1000,11700 €11,70 €
2500,11068 €27,67 €
5000,10610 €53,05 €
1.0000,10171 €101,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09512 €285,36 €
6.0000,09119 €547,14 €
9.0000,08896 €800,64 €
15.0000,08623 €1.293,45 €
21.0000,08448 €1.774,08 €
30.0000,08267 €2.480,10 €
36.0000,08176 €2.943,36 €
72.0000,07838 €5.643,36 €
75.0000,07818 €5.863,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €