
ER26500J-T C | |
|---|---|
DigiKey Part Number | 3027-ER26500J-TC-ND |
Manufacturer | |
Manufacturer Product Number | ER26500J-T C |
Description | BATTERY LITHIUM 3.6V C |
Customer Reference | |
Detailed Description | C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
Packaging Box | Termination Style Solder Tab |
Part Status Active | Discharge Rate 150mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| 10 | 11,21900 € | 112,19 € |
| 50 | 8,60520 € | 430,26 € |
| 240 | 7,56579 € | 1.815,79 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 15,51420 € |

