
ER17505J-S A | |
|---|---|
DigiKey Part Number | 3027-ER17505J-SA-ND |
Manufacturer | |
Manufacturer Product Number | ER17505J-S A |
Description | BATTERY LITHIUM 3.6V A |
Customer Reference | |
Detailed Description | A Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.69" Dia x 2.01" H (17.5mm x 51.0mm) |
Packaging Box | Termination Style Button Top (Extending) |
Part Status Active | Discharge Rate 130mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 6,11900 € | 61,19 € |
| 50 | 5,37220 € | 268,61 € |
| 100 | 4,72540 € | 472,54 € |
| 250 | 4,33448 € | 1.083,62 € |
| 500 | 4,07952 € | 2.039,76 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,75710 € |

