AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER14505J-P AA

DigiKey Part Number
3027-ER14505J-PAA-ND
Manufacturer
Manufacturer Product Number
ER14505J-P AA
Description
BATTERY LITHIUM 3.6V AA
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Packaging
Box
Termination Style
Axial Leaded
Part Status
Active
Discharge Rate
100mA
Battery Chemistry
Shipping Info
Due to restrictions, only ground shipment is allowed.
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Jauch Quartz
FREE SHIPPING on orders of 63,74 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,10000 €5,10 €
104,58900 €45,89 €
503,82620 €191,31 €
1003,36390 €336,39 €
2503,18712 €796,78 €
5002,95766 €1.478,83 €
Unit Price without VAT:5,10000 €
Unit Price with VAT:5,96700 €