
742764-2MAC | |
|---|---|
DigiKey Part Number | 4285-742764-2MACTR-ND - Tape & Reel (TR) 4285-742764-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 742764-2MAC |
Description | TERMINAL FOR SVK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04510 € | 4,51 € |
| 250 | 0,04228 € | 10,57 € |
| 500 | 0,04024 € | 20,12 € |
| 1.000 | 0,03831 € | 38,31 € |
| 2.500 | 0,03591 € | 89,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03419 € | 170,95 € |
| 10.000 | 0,03256 € | 325,60 € |
| 15.000 | 0,03164 € | 474,60 € |
| 25.000 | 0,03052 € | 763,00 € |
| 35.000 | 0,02980 € | 1.043,00 € |
| 50.000 | 0,02906 € | 1.453,00 € |
| 125.000 | 0,02724 € | 3.405,00 € |
| 250.000 | 0,02594 € | 6.485,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



