


ST50S017VCAR1800 | |
|---|---|
DigiKey Part Number | 670-2986-2-ND - Tape & Reel (TR) 670-2986-1-ND - Cut Tape (CT) 670-2986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST50S017VCAR1800 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST50S017VCAR1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,15300 € | 21,53 € |
| 25 | 2,01840 € | 50,46 € |
| 50 | 1,92200 € | 96,10 € |
| 100 | 1,83010 € | 183,01 € |
| 250 | 1,71548 € | 428,87 € |
| 500 | 1,63360 € | 816,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,49249 € | 2.686,48 € |
| 3.600 | 1,42133 € | 5.116,79 € |
| 5.400 | 1,38129 € | 7.458,97 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 2,96010 € |





