
SF53S006VCBR2000 | |
|---|---|
DigiKey Part Number | 670-2863-2-ND - Tape & Reel (TR) 670-2863-1-ND - Cut Tape (CT) 670-2863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF53S006VCBR2000 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF53S006VCBR2000 Models |
Category | Connector Type Connector |
Manufacturer JAE Electronics | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.057" (1.45mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,71080 € | 17,77 € |
| 50 | 0,67680 € | 33,84 € |
| 100 | 0,64450 € | 64,45 € |
| 250 | 0,60412 € | 151,03 € |
| 500 | 0,57526 € | 287,63 € |
| 1.000 | 0,54779 € | 547,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52165 € | 1.043,30 € |
| 4.000 | 0,49675 € | 1.987,00 € |
| 6.000 | 0,48275 € | 2.896,50 € |
| 10.000 | 0,46568 € | 4.656,80 € |
| 14.000 | 0,45476 € | 6.366,64 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |











