
MX74S41H9F1 | |
|---|---|
DigiKey Part Number | 670-MX74S41H9F1TR-ND - Tape & Reel (TR) 670-MX74S41H9F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX74S41H9F1 |
Description | CONN SOCKET SHELL CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,22880 € | 22,88 € |
| 250 | 0,21448 € | 53,62 € |
| 500 | 0,20422 € | 102,11 € |
| 1.000 | 0,19446 € | 194,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 0,17602 € | 721,68 € |
| 8.200 | 0,16762 € | 1.374,48 € |
| 12.300 | 0,16289 € | 2.003,55 € |
| 20.500 | 0,15713 € | 3.221,16 € |
| 28.700 | 0,15345 € | 4.404,02 € |
| 41.000 | 0,14964 € | 6.135,24 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |




