
JN14FR09SM1 | |
|---|---|
DigiKey Part Number | 670-JN14FR09SM1-ND |
Manufacturer | |
Manufacturer Product Number | JN14FR09SM1 |
Description | COMPACT WATERPROOF CONNECTOR 9 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp and Clamp | |
Fastening Type | - | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Synthetic Resin | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 10 | 12,92600 € | 129,26 € |
| 30 | 11,96133 € | 358,84 € |
| 50 | 11,53800 € | 576,90 € |
| 100 | 10,98750 € | 1.098,75 € |
| 250 | 10,30016 € | 2.575,04 € |
| 500 | 9,80918 € | 4.904,59 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 17,79570 € |

