4 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN14FH04SJ1

DigiKey Part Number
670-JN14FH04SJ1-ND
Manufacturer
Manufacturer Product Number
JN14FH04SJ1
Description
COMPACT WATERPROOF CONNECTOR 4 P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Screw Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Waterproof (Mated, IP67)
Insulation Material
Synthetic Resin
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,34000 €15,34 €
1013,03600 €130,36 €
3012,06367 €361,91 €
5011,63660 €581,83 €
10011,08140 €1.108,14 €
25010,38816 €2.597,04 €
5009,89298 €4.946,49 €
Manufacturers Standard Package
Unit Price without VAT:15,34000 €
Unit Price with VAT:17,94780 €