
JN14CR09PM1 | |
|---|---|
DigiKey Part Number | 670-JN14CR09PM1-ND |
Manufacturer | |
Manufacturer Product Number | JN14CR09PM1 |
Description | COMPACT WATERPROOF CONNECTOR 9 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Synthetic Resin | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,21000 € | 22,10 € |
| 30 | 2,04467 € | 61,34 € |
| 50 | 1,97240 € | 98,62 € |
| 100 | 1,87820 € | 187,82 € |
| 250 | 1,76056 € | 440,14 € |
| 500 | 1,67652 € | 838,26 € |
| 1.000 | 1,59653 € | 1.596,53 € |
| 2.500 | 1,49666 € | 3.741,65 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,04200 € |

