
JN14CR02PM1 | |
|---|---|
DigiKey Part Number | 670-JN14CR02PM1-ND |
Manufacturer | |
Manufacturer Product Number | JN14CR02PM1 |
Description | COMPACT WATERPROOF CONNECTOR 2 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Synthetic Resin | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02100 € | 20,21 € |
| 30 | 1,87000 € | 56,10 € |
| 50 | 1,80380 € | 90,19 € |
| 100 | 1,71760 € | 171,76 € |
| 250 | 1,61000 € | 402,50 € |
| 500 | 1,53316 € | 766,58 € |
| 1.000 | 1,46000 € | 1.460,00 € |
| 2.500 | 1,36867 € | 3.421,68 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

