
GCM21BR71C475KA73L | |
|---|---|
DigiKey Part Number | 490-5332-2-ND - Tape & Reel (TR) 490-5332-1-ND - Cut Tape (CT) 490-5332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C475KA73L |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C475KA73L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08390 € | 8,39 € |
| 500 | 0,07000 € | 35,00 € |
| 1.000 | 0,05935 € | 59,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05066 € | 151,98 € |
| 6.000 | 0,04749 € | 284,94 € |
| 9.000 | 0,04726 € | 425,34 € |
| 15.000 | 0,04595 € | 689,25 € |
| 21.000 | 0,04479 € | 940,59 € |
| 30.000 | 0,04369 € | 1.310,70 € |
| 36.000 | 0,04316 € | 1.553,76 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

