
DE19678-5R | |
|---|---|
DigiKey Part Number | DE19678-5R-ND |
Manufacturer | |
Manufacturer Product Number | DE19678-5R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Chromate | |
Hardware | Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,96200 € | 89,62 € |
| 25 | 8,40040 € | 210,01 € |
| 50 | 7,99920 € | 399,96 € |
| 100 | 7,61760 € | 761,76 € |
| 250 | 7,14096 € | 1.785,24 € |
| 500 | 6,80044 € | 3.400,22 € |
| 1.000 | 6,47626 € | 6.476,26 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,33180 € |



