



50016M20PAR | |
|---|---|
DigiKey Part Number | 2291-50016M20PAR-ND |
Manufacturer | |
Manufacturer Product Number | 50016M20PAR |
Description | PERFECT CABLE GLAND M 20X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,75000 € | 43,75 € |
| 50 | 1,66640 € | 83,32 € |
| 100 | 1,58690 € | 158,69 € |
| 250 | 1,48748 € | 371,87 € |
| 500 | 1,41644 € | 708,22 € |
| 1.000 | 1,34886 € | 1.348,86 € |
| 2.500 | 1,26446 € | 3.161,15 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |



