
50.036 | |
|---|---|
DigiKey Part Number | 2291-50.036-ND |
Manufacturer | |
Manufacturer Product Number | 50.036 |
Description | CABLE GLAND 24-32MM PG36 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.945" (24.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 € | 18,10 € |
| 10 | 15,38100 € | 153,81 € |
| 30 | 14,23333 € | 427,00 € |
| 50 | 13,72940 € | 686,47 € |
| 100 | 13,07460 € | 1.307,46 € |
| 250 | 12,25676 € | 3.064,19 € |
| 500 | 11,67248 € | 5.836,24 € |
| Unit Price without VAT: | 18,10000 € |
|---|---|
| Unit Price with VAT: | 21,17700 € |



