
21.009 L | |
|---|---|
DigiKey Part Number | 2291-21.009L-ND |
Manufacturer | |
Manufacturer Product Number | 21.009 L |
Description | ELBOW ZINC PG 9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter, 90° For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | - | |
Material | Zinc | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,69700 € | 56,97 € |
| 25 | 5,34040 € | 133,51 € |
| 50 | 5,08540 € | 254,27 € |
| 100 | 4,84260 € | 484,26 € |
| 300 | 4,48153 € | 1.344,46 € |
| 500 | 4,32298 € | 2.161,49 € |
| 1.000 | 4,11687 € | 4.116,87 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,83900 € |


