
1029 PA | |
|---|---|
DigiKey Part Number | 2291-1029PA-ND |
Manufacturer | |
Manufacturer Product Number | 1029 PA |
Description | SCREW PLUG PG29 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | PG29 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,67080 € | 16,77 € |
| 50 | 0,63880 € | 31,94 € |
| 100 | 0,60820 € | 60,82 € |
| 300 | 0,56277 € | 168,83 € |
| 500 | 0,54284 € | 271,42 € |
| 1.000 | 0,51693 € | 516,93 € |
| 2.500 | 0,48456 € | 1.211,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

