
1009 PA | |
|---|---|
DigiKey Part Number | 2291-1009PA-ND |
Manufacturer | |
Manufacturer Product Number | 1009 PA |
Description | SCREW PLUG PG 9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | PG9 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,20930 € | 20,93 € |
| 300 | 0,19363 € | 58,09 € |
| 500 | 0,18676 € | 93,38 € |
| 1.000 | 0,17783 € | 177,83 € |
| 2.500 | 0,16669 € | 416,73 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |


