N-Channel 200 V 60A (Tc) 250W (Tc) Through Hole TO-220 (IXTP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 60A (Tc) 250W (Tc) Through Hole TO-220 (IXTP)
TO-220

IXTP60N20X4

DigiKey Part Number
238-IXTP60N20X4-ND
Manufacturer
Manufacturer Product Number
IXTP60N20X4
Description
MOSFET ULTRA X4 200V 60A TO-220
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 60A (Tc) 250W (Tc) Through Hole TO-220 (IXTP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
21mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 (IXTP)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,68000 €9,68 €
505,43420 €271,71 €
1005,02580 €502,58 €
5004,61928 €2.309,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,68000 €
Unit Price with VAT:11,32560 €