
IXTA3N150HV-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA3N150HV-TRLTR-ND - Tape & Reel (TR) 238-IXTA3N150HV-TRLCT-ND - Cut Tape (CT) 238-IXTA3N150HV-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA3N150HV-TRL |
Description | MOSFET N-CH 1500V 3A TO263HV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1500 V 3A (Tc) 250W (Tc) Surface Mount TO-263HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1375 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,98000 € | 10,98 € |
| 10 | 7,66200 € | 76,62 € |
| 100 | 6,66560 € | 666,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,44578 € | 4.356,62 € |
| Unit Price without VAT: | 10,98000 € |
|---|---|
| Unit Price with VAT: | 12,84660 € |

