IXKN75N60C is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 31,01830 €
Datasheet
N-Channel 600 V 75A (Tc) 560W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKN75N60C

DigiKey Part Number
IXKN75N60C-ND
Manufacturer
Manufacturer Product Number
IXKN75N60C
Description
MOSFET N-CH 600V 75A SOT-227B
Customer Reference
Detailed Description
N-Channel 600 V 75A (Tc) 560W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.9V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
500 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
560W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.