N-Channel 500 V 24A (Tc) 208W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR44N50P

DigiKey Part Number
IXFR44N50P-ND
Manufacturer
Manufacturer Product Number
IXFR44N50P
Description
MOSFET N-CH 500V 24A ISOPLUS247
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 24A (Tc) 208W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5440 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
208W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
ISOPLUS247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
150mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,58000 €16,58 €
3010,32400 €309,72 €
1208,95558 €1.074,67 €
5108,50798 €4.339,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,58000 €
Unit Price with VAT:19,39860 €