N-Channel 100 V 360A (Tc) 1250W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK360N10T

DigiKey Part Number
IXFK360N10T-ND
Manufacturer
Manufacturer Product Number
IXFK360N10T
Description
MOSFET N-CH 100V 360A TO264AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 360A (Tc) 1250W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
525 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
33000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1250W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.9mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,44000 €15,44 €
259,77000 €244,25 €
1008,42320 €842,32 €
5007,78550 €3.892,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,44000 €
Unit Price with VAT:18,06480 €