IXA30PG1200DHG-TRR | ||
---|---|---|
DigiKey Part Number | IXA30PG1200DHG-TRR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IXA30PG1200DHG-TRR | |
Description | IGBT H BRIDGE 1200V 43A SMPD | |
Manufacturer Standard Lead Time | 51 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Array PT Half Bridge 1200 V 43 A 150 W Surface Mount ISOPLUS-SMPD™.B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 43 A | |
Power - Max | 150 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 2.1 mA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | ISOPLUS-SMPD™.B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 18,29785 € | 3.659,57 € |
400 | 17,07800 € | 6.831,20 € |