Parametric Equivalent

DPG60B600LB-TRR | |
|---|---|
DigiKey Part Number | 238-DPG60B600LB-TRRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPG60B600LB-TRR |
Description | BRIDGE RECT 1P 600V 60A 9-SMPD-B |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 9-SMPD-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 60 A | |
Voltage - Forward (Vf) (Max) @ If | 3.19 V @ 60 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerSMD | |
Supplier Device Package | 9-SMPD-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,33580 € | 3.267,16 € |
| Unit Price without VAT: | 16,33580 € |
|---|---|
| Unit Price with VAT: | 19,11289 € |

