
DFNAK3-076C-D1 | |
|---|---|
DigiKey Part Number | 238-DFNAK3-076C-D1TR-ND - Tape & Reel (TR) 238-DFNAK3-076C-D1CT-ND - Cut Tape (CT) 238-DFNAK3-076C-D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFNAK3-076C-D1 |
Description | TVS DIODE 76VWM 125VC 2DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.6) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 125V |
Mfr | Current - Peak Pulse (10/1000µs) 3000A (3kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2200pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-BDFN |
Voltage - Reverse Standoff (Typ) 76V | Supplier Device Package |
Voltage - Breakdown (Min) 85V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| 10 | 9,76600 € | 97,66 € |
| 100 | 8,19220 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,69298 € | 2.677,19 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,21620 € |

