
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 64A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 60 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 800 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,72000 € | 184,72 € |
| 10 | 174,94600 € | 1.749,46 € |
| Unit Price without VAT: | 184,72000 € |
|---|---|
| Unit Price with VAT: | 216,12240 € |

