Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLA30E1200NPZ-TRL | |
|---|---|
DigiKey Part Number | 238-CLA30E1200NPZ-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLA30E1200NPZ-TRL |
Description | SCR 1.2KV 47A TO-263HV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 47 A Standard Recovery Surface Mount TO-263HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 1.3 V | |
Current - On State (It (AV)) (Max) | 30 A | |
Current - On State (It (RMS)) (Max) | 47 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 325A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,24090 € | 1.792,72 € |
| Unit Price without VAT: | 2,24090 € |
|---|---|
| Unit Price with VAT: | 2,62185 € |



