Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 6 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PLA172PTR

DigiKey Part Number
212-PLA172PTR-ND - Tape & Reel (TR)
212-PLA172PTRCT-ND - Cut Tape (CT)
212-PLA172PTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLA172PTR
Description
SSR RELAY SPST-NO 100MA 0-800V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 6 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 800 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 105°C
Package / Case
Supplier Device Package
6-Flatpack
Approval Agency
EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.382
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,87900 €38,79 €
253,70440 €92,61 €
503,57760 €178,88 €
1003,45490 €345,49 €
2503,29904 €824,76 €
5003,18572 €1.592,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,07622 €3.076,22 €
2.0002,97043 €5.940,86 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,08950 €