RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCD1015ZP

DigiKey Part Number
NCD1015ZP-ND
Manufacturer
Manufacturer Product Number
NCD1015ZP
Description
RFID TAG RD ONLY 134.2KHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Style
Encapsulated
Technology
Passive
Frequency
134.2kHz
Memory Type
Read Only
Writable Memory
-
Standards
ISO 11784, ISO 11785
Operating Temperature
-20°C ~ 60°C
Size / Dimension
2.059" L x 0.669" D (52.30mm x 17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1009,54250 €954,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,54250 €
Unit Price with VAT:11,16473 €